Micro Commercial ComponentsMMBZ5244B-TPZener

Diode Zener Single 14V 5% 350mW 3-Pin SOT-23 T/R

Check out this perfect MMBZ5244B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 350 mW. Its maximum leakage current is 0.1 μA. Its test current is 9 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 14 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.0140
    1. 3000+$0.0140
    2. 6000+$0.0136
    3. 12000+$0.0135
    4. 15000+$0.0133
    5. 24000+$0.0130
    6. 30000+$0.0128
    7. 120000+$0.0127

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.