Diodes IncorporatedMMBZ5230BW-7-FZener
Zener Diode Single 4.7V 5% 19Ohm 200mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| MMBZ5230BW-7-F | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 200 | |
| 20 | |
| 5 | |
| 19 | |
| 200 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
This MMBZ5230BW-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 20 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 5 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

