Diodes IncorporatedMMBZ27VCL-7-FSupresores ESD
ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Dual Common Cathode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 22 | |
| 25.65 | |
| 28.35 | |
| 38 | |
| 1 | |
| 0.05 | |
| 1 | |
| 225 | |
| 40 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs MMBZ27VCL-7-F ESD protection device manufactured from Diodes Zetex. This device's maximum clamping voltage is 38 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual common cathode|single configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

