Diodes IncorporatedMMBTA64-7-FBJT Darlington
Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 30 | |
| 30 | |
| 10 | |
| 0.5 | |
| 0.1 | |
| 125(Min) | |
| 1.5@100uA@100mA | |
| 10000@10mA@5V|20000@100mA@5V | |
| 300 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
The PNP MMBTA64-7-F Darlington transistor from Diodes Zetex is the perfect solution when amplified current gain values are needed. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@10mA@5 V|20000@100mA@5V. It has a maximum collector emitter saturation voltage of 1.5@100uA@100mA V. This Darlington transistor array's maximum emitter base voltage is 10 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

