Diodes IncorporatedMMBTA63-7-FBJT Darlington

Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R

Amplify your current using Diodes Zetex's PNP MMBTA63-7-F Darlington transistor in order to yield a higher current gain. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@100mA@5 V|5000@10mA@5V. It has a maximum collector emitter saturation voltage of 1.5@100uA@100mA V. This Darlington transistor array's maximum emitter base voltage is 10 V. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.

2,984 piezas: Se puede enviar en 2 días

    Total$0.01Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2331+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 2,984 piezas
      • Price: $0.0125

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.