onsemiMMBT5401LT3GGP BJT

Trans GP BJT PNP 150V 0.5A 300mW 3-Pin SOT-23 T/R

Design various electronic circuits with this versatile PNP MMBT5401LT3G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 150 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

7,560 piezas: Se puede enviar mañana

    Total$0.10Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2430+
      Manufacturer Lead Time:
      41 semanas
      Minimum Of :
      1
      Maximum Of:
      7560
      Country Of origin:
      China
         
      • Price: $0.0992
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2430+
      Manufacturer Lead Time:
      41 semanas
      Country Of origin:
      China
      • In Stock: 7,560 piezas
      • Price: $0.0992

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.