Micro Commercial ComponentsMMBD301-TPRF Diodes and Mixers
Diode RF Schottky 30V 200mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Single | |
| VHF|UHF | |
| 0.6@0.01A | |
| 30 | |
| 200 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode MMBD301-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

