Diodes IncorporatedMMBD3004S-7-FRectifiers
Diode Small Signal Switching 350V 0.225A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MMBD3004S-7-F | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 350 |
| Dual Series | |
| 350 | |
| 0.225 | |
| 4 | |
| 1.25@0.2A | |
| 0.1@240V | |
| 357°C/W | |
| 5 | |
| 350 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 212 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a switching diode MMBD3004S-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.225 A. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

