VishayMMA02040C2201FB000Ensamble fijo de resistor en una sola superficie

Res Thin Film 0204(1406) 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

This is a MMA02040C2201FB000 fixed single surface-mount resistor from Vishay. This product has a resistance value of 2.2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.6 mm long. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.0516
    1. 10000+$0.0516
    2. 20000+$0.0515
    3. 30000+$0.0514
    4. 40000+$0.0513
    5. 50000+$0.0511
    6. 60000+$0.0510
    7. 100000+$0.0509
    8. 120000+$0.0508
    9. 150000+$0.0506

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.