onsemiMM74HC161NMedidores electrónicos de registros
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Rail
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Binary | |
| HC | |
| Counter | |
| UP Counter | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 4 | |
| 4 | |
| Asynchronous | |
| Synchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 205@2V|41@4.5V|35@6V | |
| 320 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.008 | |
| 50 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

