| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Module/IC Classification | IC |
| Typical Response Time (us) | 6(Max) |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Through Hole |
| Package Height | 3.38 |
| Package Width | 1.2(Max) |
| Package Length | 5.38 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| Pin Count | 4 |