Sensores de posición lineales y angulares
MLX90374GVS-ABB-300-RE
Linear/Rotary Position Sensor 5.5V Digital Output 4-Pin DMP T/R Automotive AEC-Q100
MelexisEspecificaciones técnicas del producto
ECCN (Estados Unidos)
3A001.a.2
Estatus de pieza
NRND
Código HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Linear|Rotary
Output Type
Digital
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
160
Linearity
Yes
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
12.35
Package Width
1.5
Package Length
5.2
PCB changed
4
Supplier Package
DMP
Pin Count
4

