| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 11 to 14 | |
| 7 | |
| 9 | |
| 20 | |
| 1 | |
| 40 | |
| 585 | |
| 0.1 | |
| -55 | |
| 125 | |
| 0805 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1 | |
| 0.011 | |
| Surface Mount |
When different voltages are applied to this MLV0805E30703T MOV from Vishay will change resistance. Its maximum surge current is 40 A. This device's clamping current is 1 A and clamping voltage is 20 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes multilayer technology. This product is 2 mm long, 1 mm tall and 1.25 mm deep. Its capacitance value is 585pF. The maximum AC voltage rating is 7 VAC and the maximum DC voltage rating is 9 VDC. This varistor has a voltage of 11 to 14 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

