Illinois CapacitorMLS491M200EA0CCapacitor de aluminio
Cap Aluminum Lytic 490uF 200V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.285 Ohm 6A 10000h 125°C Bulk
| Not Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 490uF | |
| 20% | |
| 200VDC | |
| 0.285 | |
| Standard | |
| 6 | |
| 10000 | |
| Polar | |
| Flatpack | |
| Through Hole | |
| Radial | |
| 2 | |
| 25.4 | |
| 44.45 X 12.7 X 50.8 | |
| -55 | |
| 125 | |
| Bulk | |
| 44.45 | |
| 12.7(Max) | |
| 50.8 | |
| 76 | |
| 1.02 |
By using pure aluminum foil in the anode, this electrolytic MLS491M200EA0C aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 490uF. This part has a lead diameter of 1.02 mm and a pitch of 25.4 mm. This product is 44.45 mm long, 50.8 mm tall and 12.7(Max) mm deep. It has a tolerance of 20%. The MLS491M200EA0C aluminum electrolytic capacitor has a radial termination style.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

