Illinois CapacitorMLS442M040EK0ACapacitor de aluminio
Cap Aluminum Lytic 4400uF 40V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.097 Ohm 10.3A 10000h 125°C
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.55 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4400uF | |
| 20% | |
| 40VDC | |
| 0.097 | |
| Standard | |
| 10.3 | |
| 10000 | |
| Polar | |
| Flatpack | |
| Screw Mount | |
| Radial | |
| 2 | |
| 25.4 | |
| 44.45 X 12.7 X 38.1 | |
| -55 | |
| 125 | |
| 44.45 | |
| 12.7(Max) | |
| 38.1 | |
| 43 | |
| 1.02 |
Cornell Dubilier has you covered with their pure aluminum electrolytic MLS442M040EK0A electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 1.02 mm. The MLS442M040EK0A aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 44.45 mm long, 38.1 mm tall and 12.7(Max) mm deep. Its capacitance value is 4400uF.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

