Illinois CapacitorMLP401M200EK0ACapacitor de aluminio

Cap Aluminum Lytic 400uF 200V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.388 Ohm 1.9A 2000h 85°C

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic MLP401M200EK0A aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 1.02 mm. It has a tolerance of 20%. Its capacitance value is 400uF. This product is 44.45 mm long, 38.1 mm tall and 12.7(Max) mm deep. The MLP401M200EK0A aluminum electrolytic capacitor has a radial termination style.

1 pieza: Se puede enviar en 2 días

    Total$182.77Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1 pieza
      • Price: $182.77

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.