TDKMLP2016S4R7MMontaje superficial de inductores

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.8A 0.351Ohm DCR 0806 T/R

Make any circuit look clean and compact using this power MLP2016S4R7M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 351m Ohm. It has a tolerance of 20%. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. This device utilizes multi-layer technology. Its test frequency is 2M Hz. It has an inductance of 4.7u H.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.