HoneywellMLH125PGL01CSensor de presión industrial
Pressure Sensor 1V to 6V 0psi to 125psi Gage 3-Pin
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 125psi | |
| 375psi | |
| 100 to 500 | |
| ±0.25 | |
| 2 | |
| 1 to 6 | |
| 8 | |
| 9|12|15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| Male | |
| 1/4-18 NPT | |
| Cable (1m) | |
| Mounting | Stud |
| Package Height | 55 |
| Package Width | 27 |
| Package Length | 31.16 |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Terminal Stud |
Thanks to the MLH125PGL01C industrial pressure sensor from Honeywell, you can be assured that accurate force measurements will be generated. It has a voltage of 1 to 6 V. This device's minimum operating supply voltage of 8 V, while its maximum is 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 125psi, while its maximum overload pressure is 375psi.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
