TDKMLG1608SR22JMontaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.22uH 5% 100MHz 14Q-Factor Ceramic 0.2A 1.7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.22u | |
| 5% | |
| 100M | |
| 0.2 | |
| 1.7 | |
| 14 | |
| 100M | |
| 450M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This high frequency chip MLG1608SR22J surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 450M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.7 Ohm. This device is made with multi-layer technology. It has an inductance of 220n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

