TDKMLG1005S1N0SMontaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.3nH 100MHz 7Q-Factor Ceramic 1A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.001u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.1 | |
| 7 | |
| 100M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Use this high frequency chip MLG1005S1N0S surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. It has an inductance of 1n H.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

