TDKMLG0603Q6N8JMontaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 5% 100MHz 5Q-Factor Ceramic 0.25A 0.6Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0068u | |
| 5% | |
| 100M | |
| 0.25 | |
| 0.25 | |
| 0.6 | |
| 5 | |
| 100M | |
| 4200M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
An ideal space-saving electronic component is this high frequency chip MLG0603Q6N8J surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.2G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 6.8n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 600m Ohm. This device is made with multi-layer technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

