TDKMLF2012C330KMontaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 33uH 10% 400KHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 33u | |
| 10% | |
| 400K | |
| 0.005 | |
| 0.005 | |
| 1.1 | |
| 30 | |
| 400K | |
| 15M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Make any circuit look clean and compact using this rf chip MLF2012C330K surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This device utilizes multi-layer technology. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. Its test frequency is 400K Hz, while its minimum self-resonant frequency is 15M Hz. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 5m A with a maximum resistance of 1.1 Ohm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

