TDKMLF2012C220KT000Montaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 0.9Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 22u | |
| 10% | |
| 1M | |
| 0.005 | |
| 0.005 | |
| 0.9 | |
| 30 | |
| 1M | |
| 18M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
This rf chip MLF2012C220KT000 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with multi-layer technology. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 5m A with a maximum resistance of 900m Ohm. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 18M Hz. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

