TDKMLF1608C330MMontaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 33uH 20% 1MHz 20Q-Factor Ferrite 0.002A 2.2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 1M | |
| 0.002 | |
| 0.002 | |
| 2.2 | |
| 20 | |
| 1M | |
| 10M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608C330M surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. It has a tolerance of 20%. It has an inductance of 33u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 10M Hz. This SMD inductor has a maximum DC current of 2m A with a maximum resistance of 2.2 Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

