TDKMLF1005LR12KMontaje superficial de inductores
Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 10Q-Factor Ferrite 0.14A 0.59Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.12u | |
| 10% | |
| 25M | |
| 0.14 | |
| 0.14 | |
| 0.59 | |
| 10 | |
| 25M | |
| 400M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip MLF1005LR12K surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with multi-layer technology. It has an inductance of 120n H. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 590m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 400M Hz. It has a tolerance of 10%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

