VishayMKT1818322255Película del capacitor
Cap Film 0.022uF 250V PET 10%( 10 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 10(Max) | |
| 3(Max) | |
| 6.5(Max) | |
| 0.6 | |
| 6 | |
| 8.5(Max) |
This MKT1818322255 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.022uF. It has a tolerance of 10%. The MKT1818322255 part has a radial termination style. This product is 10(Max) mm long, 8(Max) mm tall and 3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

