WIMAMKS4J031004C00KSSDPelícula del capacitor
Cap Film 0.1uF 630V PET 10%( 18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 10% | |
| 630VDC|400VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6 X 12.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18(Max) | |
| 6(Max) | |
| 12.5(Max) | |
| 2.246 | |
| 0.8 | |
| 6 | |
| 12.5(Max) |
This MKS4J031004C00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 12.5(Max) mm tall and 6(Max) mm deep. The MKS4J031004C00KSSD part has a radial termination style. It has a tolerance of 10%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

