WIMAMKS4G034705B00KSSDPelícula del capacitor
Cap Film 0.47uF 400V PET 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 6 X 15 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 26.5(Max) | |
| 6(Max) | |
| 15(Max) | |
| 3.388 | |
| 0.8 | |
| 6 | |
| 15(Max) |
This MKS4G034705B00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 100 °C. The MKS4G034705B00KSSD part has a radial termination style. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26.5(Max) mm long, 15(Max) mm tall and 6(Max) mm deep. It has a tolerance of 10%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

