WIMAMKS2F031001E00MSSDPelícula del capacitor

Cap Film 0.1uF 250V PET 20% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk

This MKS2F031001E00MSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep. The MKS2F031001E00MSSD part has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.1uF.

4,000 piezas: Se puede enviar en 2 días

    Total$747.60Price for 4000

    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2545+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Alemania
      • In Stock: 4,000 piezas
      • Price: $0.1869

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.