WIMAMKS0C033300D00MSSDPelícula del capacitor
Cap Film 0.33uF 63V PET 20% (4.6 X 3.8 X 8.5mm) Radial 2.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 20% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 4.6 X 3.8 X 8.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 4.6(Max) | |
| 3.8(Max) | |
| 8.5(Max) | |
| 0.243 | |
| 0.4 | |
| 6 | |
| 8.5(Max) |
This MKS0C033300D00MSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.4 mm and a pitch of 2.5 mm. The MKS0C033300D00MSSD part has a radial termination style. This product is 4.6(Max) mm long, 8.5(Max) mm tall and 3.8(Max) mm deep. Its capacitance value is 0.33uF. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

