PHOENIX CONTACTMKDS 1/ 3-3.5Bloques terminales del conector
Conn PC Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.467 | |
| 11 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this pc terminal block MKDS 1/ 3-3.5 PCB terminal block from Phoenix Contact is a must-have! Its pitch is 3.5 mm. It has a maximum voltage rating of 200 V. It has a straight body orientation. This is a 1-row connector. MKDS 1/ 3-3.5 is housed in polyamide. This device has a maximum current rating of 13.5 A. This product is 11 mm long, 8.5 mm tall and 7.3 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

