PHOENIX CONTACTMK3DS 3/ 3-5.08Bloques terminales del conector
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| -40 | |
| 100 | |
| Cardboard | |
| 24.443 | |
| 17.78 | |
| 33.6 | |
| 44.8 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this MK3DS 3/ 3-5.08 PCB terminal block from Phoenix Contact is a must-have! It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 3-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 24 A. MK3DS 3/ 3-5.08 is housed in polyamide. Its wire is 12-24 AWG. This product is 17.78 mm long, 44.8 mm tall and 33.6 mm deep. It uses the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

