SL Power / Advanced EnergyMINT1275A2414K01Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 7.5A 275W Medical 18-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 7.5 | |
| 275 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 1%Vo | |
| 3%Vo | |
| 3.7 | |
| 47 to 63 | |
| ±3 | |
| 92(Typ) | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 240mV(Max) | |
| Yes | |
| -10 | |
| 70 | |
| Mounting | Screw |
| Package Height | 35.1(Max) |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 18 |
| 18 |
Ensure optimal performance of your electronic device with the use of this MINT1275A2414K01 AC to DC power supply from SL Power Electronics. It has a voltage of 24 V and maximum output power of 275 W. This part's single output can handle a current up to 7.5 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

