| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Technology | IEEE 802.11a/b/g/n/ac/ax |
| Style | Module |
| Modulation Technique | OFDMA |
| Maximum Data Rate (Kbps) | 4804000 |
| Band Mode | Dual |
| Maximum Operating Frequency (MHz) | 2400(Typ)|5000(Typ) |
| Typical Sensitivity | -91dBm |
| Interface | PCI |
| Maximum Output Power | 21dBm |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Power Consumption (mW) | 10000 |
| Antenna Mounting | External |
| Wi-Fi Direct | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 60 |
| Supplier Temperature Grade | Commercial |
| Mounting | Screw |
| Package Height | 15.1 |
| Package Width | 30 |
| Package Length | 51 |
| PCB changed | 52 |
| Pin Count | 52 |