NXP SemiconductorsMIMXRT1052DVL6ASOC y procesadores de la aplicación
i.MXRT Crossover Processor | SOC ARM Cortex M7 196-Pin LFBGA Tray
Combining high performance with real time functionality, the i.MX RT series of crossover processors are designed to support the next generation IoT applications with a high level of integration and security balanced with MCU-level usability at an affordable price.
TARGET APPLICATIONS
Audio Subsystem—professional microphone, guitar pedals
Consumer Products—Smart appliances, cameras, LCDs
Home and Building Automation—HVAC climate control, security, lighting control panels, IoT gateways
Industrial Computing Designs—EBS, PLCs, factory automation, test and measurement, M2M, HMI control assembly line robotics
Motor Control and Power Conversion—3D printers, thermal printers, unmanned autonomous vehicles, robotic vacuum cleaners
Learn More about NXP's i.MX Series
| Compliant | |
| 5A992 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ARM Cortex M7 | |
| 600 | |
| ROM | |
| 32 | |
| 96KB | |
| 512KB | |
| Applications Processor | |
| Microprocessor | |
| 0 | |
| 95 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 4 | |
| 0 | |
| 8 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 196 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

