Microchip TechnologyMIC5363-3.3YMT-T5Linear Regulators
LDO Regulator Pos 3.3V 0.3A 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 2.5 | |
| 5.5 | |
| 0.065@50mA|0.380@300mA | |
| 0.02%/V(Typ) | |
| 0.3%(Typ) | |
| 0.055 | |
| 173°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.56(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
Use the f MIC5363-3.3YMT-T5 linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of Gold %. This voltage regulation device's Straight outputs can produce a current up to -65 to 165 A. With a small input voltage of Crimp V and a max of Panel Mount V, this will supply sufficient power to your circuit. With a 0 to 4g output that has a voltage of Beryllium Copper V, this is power management at its best. This voltage regulation device has an operating temperature range of -65 °C to 165 °C. The maximum dropout voltage is Brass V. Its polarity is coaxial cable.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

