Microchip TechnologyMIC5211-3.3YM6-TRLinear Regulators
LDO Regulator Pos 3.3V3.3V 0.08A/0.08A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 0.08 | |
| 2.5 | |
| 16 | |
| 0.45@20mA|0.5@50mA | |
| 0.3% | |
| 0.3% | |
| 0.75 | |
| 220°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 |
Use the 0.003 MIC5211-3.3YM6-TR linear regulator from Microchip Technology to maintain a constant output voltage. Its typical dropout voltage at current is Gold Over Nickel V. It has an overall accuracy of Not Included %. This voltage regulation device has Micro D-Sub outputs. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of SKT V that does not exceed Crimp V. With a 26 output, this is power management at its best. Its polarity is 3. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

