VishayMFU0805FF04000P100Fusibles
Fuse Chip Very Fast Acting 4A 32V SMD Solder Pad 0805 Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 2 X 1.25 X 0.45 | |
| 4 | |
| 32 | |
| 32 | |
| 0.0403 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.25 | |
| 2 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0805 |
A great alternative to a circuit breaker, this a chip MFU0805FF04000P100 fuse from Vishay will protect your electronics. This device has a current rating of 4. It has 2 terminals. The MFU0805FF04000P100 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

