YageoMF0207FTE52-25K5Resistor sujeto a orificio pasante simple
Res Metal Film 25.5K Ohm 1% 0.6W ±50ppm/°C AXL Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 25.5K | |
| 1% | |
| 350 | |
| 0.6 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.55 | |
| 28 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the MF0207FTE52-25K5 fixed single through-hole resistor from Yageo is the component for you. This product has a resistance value of 25.5K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. The MF0207FTE52-25K5 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. This device utilizes metal film technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

