BournsMF-SVS230-0Fusible reprogramable PTC

PTC Resettable Fuse 2.3A(hold) 5.2A(trip) 10V 100A 2.6W 5s 0.01Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bulk

An automatically resetting fuse like this MF-SVS230-0 PTC resettable fuse from Bourns is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 11.5(Max) mm long, 0.9(Max) mm tall and 5.5(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.4075
    1. 2000+$0.4075
    2. 2500+$0.4034
    3. 3000+$0.3994
    4. 4000+$0.3954
    5. 5000+$0.3915
    6. 6000+$0.3875
    7. 10000+$0.3837
    8. 20000+$0.3798
    9. 25000+$0.3760

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.