| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 10V |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 1.75 |
| Trip Current (A) | 4.2 |
| Minimum Initial Resistance (Ohm) | 0.017 |
| Maximum Initial Resistance (Ohm) | 0.031 |
| Maximum Post Trip Resistance (Ohm) | 0.063 |
| Typical Power Dissipation (W) | 2.1 |
| Maximum Trip Time (s) | 5@8.5A |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Size (mm) | 6.4 X 5.5 X 0.9 |
| Product Length (mm) | 6.4(Max) |
| Product Depth (mm) | 5.5(Max) |
| Product Height (mm) | 0.9(Max) |
| Mounting | Surface Mount |