BournsMF-RM016/240-0Fusible reprogramable PTC
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 240VAC | |
| 2 | |
| 0.16 | |
| 0.37 | |
| 2.5 | |
| 7.8 | |
| 1.4 | |
| 15@0.8A | |
| Radial | |
| 5.1 | |
| 2 | |
| -20 | |
| 85 | |
| Bulk | |
| 9.9 X 3.8 | |
| Y Kink | |
| 0.51 | |
| 9.9(Max) | |
| 3.8(Max) | |
| 13.8(Max) | |
| Through Hole |
Avoid constantly replacing burned out fuses with this MF-RM016/240-0 PTC resettable fuse from Bourns. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -20 °C to 85 °C. It has 2 terminals. This product is 3.8(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

