BournsMF-R400-2Fusible reprogramable PTC
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30V | |
| 40 | |
| 4 | |
| 8 | |
| 0.01 | |
| 0.03 | |
| 0.05 | |
| 2.5 | |
| 12.7@20A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 14.4 X 3 X 24.8 | |
| Straight | |
| 0.81 | |
| 14.4(Max) | |
| 3(Max) | |
| 24.8(Max) | |
| 24.8(Max) | |
| Through Hole |
Resuming operation after a fuse burns out has never been more convenient with this MF-R400-2 PTC resettable fuse from Bourns! This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 14.4(Max) mm long, 24.8(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

