BournsMF-R250-2Fusible reprogramable PTC

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R Automotive AEC-Q200

This MF-R250-2 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 12(Max) mm long, 18.3(Max) mm tall and 3(Max) mm deep.

3,000 piezas: Se puede enviar en 3 días

    Total$0.41Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2414+
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 3,000 piezas
      • Price: $0.4129

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.