BournsMF-R185-2Fusible reprogramable PTC
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 30V | |
| 40 | |
| 1.85 | |
| 3.7 | |
| 0.04 | |
| 0.07 | |
| 0.11 | |
| 1 | |
| 8.7@9.25A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12 X 3 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 12(Max) | |
| 3(Max) | |
| 18.4(Max) | |
| Through Hole |
Resuming operation after a fuse burns out has never been more convenient with this MF-R185-2 PTC resettable fuse from Bourns! This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3(Max) mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

