NovTech, IncMEERKAT_001-013-0202_KIT | Meerkat96™Herramientas y kits de desarrollo

A Meerkat96 board with power supply, UART to USB cable, quick start guide

The Meerkat96™ board, based on the NXP® i.MX 7D SoC, is a member of 96Boards community and complies with all Consumer Edition board specifications. The i.MX 7 is a highly integrated multi-market applications processor designed to enable secure and portable applications within the Internet of Things. The Meerkat96™ features Dual-core Arm® Cortex®-A7 processors operating at up to 1.2GHz, Single-core Arm® Cortex®-M4 operating up to 200MHz and a set of peripherals that allow direct interfacing and connecting to MMC/SD card, HDMI out, USB, WLAN and BLE. Two expansion connectors provide additional interfaces to cameras, USB, UARTs, I2C, SPI and GPIOs.



Kit Contents

Hardware:

  • • Meerkt96 board
  • • Power supply
  • • TTL UART to USB cable

Software and Documentation:

  • • SD card with Linux mage and example code
  • • Quick start guide
  • • Link to the board portal with manual, documentation, Virtual Machine and tools

Download the Product Brief


Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    34 semanas
    • Price: $116.47
    1. 1000+$116.47

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.