Más Compradas
ITT CorporationMDM-25PCBRPConector D-subminiatura
Conn Micro-D M 25 POS 0.64mm Solder RA Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| M | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Metal | |
| Yellow Chromate Cadmium Over Nickel | |
| B | |
| No | |
| 30.1 | |
| 15.39 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
This micro d-subminiature MDM-25PCBRP DVI connector from ITT will make secure connections for all of your serial ports. It has a right angle body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MDM-25PCBRP is housed in liquid crystal polymer. This product is 30.1 mm long, 7.82 mm tall and 15.39 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

