ITT CorporationMDM-15SBSM7Conector D-subminiatura

Conn Micro-D SKT 15 POS 0.64mm Solder ST Thru-Hole 15 Terminal 1 Port

This micro d-subminiature MDM-15SBSM7 DVI connector from ITT is ideal for all your serial communication needs. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MDM-15SBSM7 is housed in liquid crystal polymer. This product is 35.31 mm long, 14.1 mm tall and 7.82 mm deep. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$229.59Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2014+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Méjico
      • In Stock: 1 pieza
      • Price: $229.59

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.