PHOENIX CONTACTMCV 1.5/ 6-GF-3.5Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 6 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard

Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board MCV 1.5/ 6-GF-3.5 header connector helps protect your equipment from accidental shortages. This HDR connector has 6 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 3.5 mm. It has a straight body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 31.3 mm long, 9.2 mm tall and 7.25 mm deep. MCV 1.5/ 6-GF-3.5 is housed in green polybutylene terephthalate.

1,997 piezas: Se puede enviar en 2 días

    Total$1.99Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2541+
      Manufacturer Lead Time:
      1 semana
      • In Stock: 1,997 piezas
      • Price: $1.9872

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.