PHOENIX CONTACTMCV 0.5/ 6-G-2.5Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded MCV 0.5/ 6-G-2.5 header connector from Phoenix Contact. This HDR connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 2.5 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 4 A. This product is 16.9 mm long, 10.1 mm tall and 8.1 mm deep. It uses the solder termination method. MCV 0.5/ 6-G-2.5 is housed in green polyamide.

316 piezas: Se puede enviar en 2 días

    Total$1.15Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2545+
      Manufacturer Lead Time:
      1 semana
      • In Stock: 316 piezas
      • Price: $1.1501

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.